+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS5-210RN-BSA-0MAC

Switch: vandal resistant; Pos: 2; DPDT; PS5; 16A/250VAC; IP65; Ø25mm

Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
PS5-210RN-BSA-0MAC
TME Symbol:
PS5210RNBSA0MAC

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Manufacturer series
PS5
AC contacts rating @R
16A / 250V AC
IP rating
IP65
Switching method
ON-OFF
Illumination
none
Leads
connectors
Max. contact resistance:
20mΩ
Mounting hole dimensions
Ø25mm
Gross weight33.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches CANAL ELECTRONIC,
See other products from this series.:
*
PS5-210RN-BSA-0MAC
2 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
Net price for quantities from 5 pcs - 6.94 USDGross price for quantities from 5 pcs - 6.94 USD
Net price for quantities from 20 pcs - 6.31 USDGross price for quantities from 20 pcs - 6.31 USD
Net price for quantities from 100 pcs - 5.96 USDGross price for quantities from 100 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts