+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS8302L-V-E3-AX

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; SDIP6; PIN: 6


Manufacturer: RENESAS

Manufacturer part number:
PS8302L-V-E3-AX
TME Symbol:
PS8302L-V-E3-AX

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
15%@16mA
Case
SDIP6
Max. off-state voltage
5V
Number of pins
6
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output RENESAS,
*
PS8302L-V-E3-AX
0 in TME stock
Net price for quantities from 2000 pcs - 2.03 USDGross price for quantities from 2000 pcs - 2.03 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.