+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS9817A-2-AX

Optocoupler; SMD; Ch: 2; OUT: open collector; Uinsul: 2.5kV; SSOP8


Manufacturer: RENESAS

Manufacturer part number:
PS9817A-2-AX
TME Symbol:
PS9817A-2-AX

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
open collector
Insulation voltage
2.5kV
Case
SSOP8
Max. off-state voltage
5V
Number of pins
8
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output RENESAS,
*
PS9817A-2-AX
0 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 10 pcs - 7.66 USDGross price for quantities from 10 pcs - 7.66 USD
Net price for quantities from 25 pcs - 7.02 USDGross price for quantities from 25 pcs - 7.02 USD
Net price for quantities from 50 pcs - 6.38 USDGross price for quantities from 50 pcs - 6.38 USD
Net price for quantities from 100 pcs - 6.16 USDGross price for quantities from 100 pcs - 6.16 USD
Net price for quantities from 250 pcs - 5.95 USDGross price for quantities from 250 pcs - 5.95 USD
Net price for quantities from 500 pcs - 5.73 USDGross price for quantities from 500 pcs - 5.73 USD
Net price for quantities from 1000 pcs - 5.53 USDGross price for quantities from 1000 pcs - 5.53 USD
Net price for quantities from 2000 pcs - 5.32 USDGross price for quantities from 2000 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.