+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSA-440

Mains-generator switch; Poles: 4; 230/400VAC; 40A; IP20


Manufacturer: F&F

Manufacturer part number:
PSA-440
TME Symbol:
PSA-440

Specification

Manufacturer
F&F
Type of installation accessories
mains-generator switch
Number of poles
4
Rated voltage
230/400V AC
Max. operating current
40A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight284 g
Certificates
EAN code5902431675190
See other products in this category: Installation accessories F&F,
*
PSA-440
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.63 USDGross price for quantities from 1 pcs - 34.63 USD
Net price for quantities from 5 pcs - 32.07 USDGross price for quantities from 5 pcs - 32.07 USD
Net price for quantities from 10 pcs - 29.93 USDGross price for quantities from 10 pcs - 29.93 USD