+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSA241.5-9IRG

Converter: DC/DC; 36W; Iout: 1.5A; THT; 70.1x50.8x25.4mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
PSA241.5-9IRG
TME Symbol:
PSA241.5-9IRG

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
36W
Output current
1.5A
Mounting
THT
Body dimensions
70.1x50.8x25.4mm
Efficiency
93%
Operating temperature
-40...71°C
Number of outputs
1
Output voltage
24V
Supply voltage
  • 31...144V
Gross weight7.9 g
See other products in this category: DC/DC Converters BEL,
*
PSA241.5-9IRG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 370.23 USDGross price for quantities from 1 pcs - 370.23 USD