+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSB 68/18

Bridge rectifier: single-phase; Urmax: 1.8kV; If: 68A; Ifsm: 480A


Manufacturer: POWERSEM

Manufacturer part number:
PSB 68/18
TME Symbol:
PSB68/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.8kV
Load current
68A
Max. forward impulse current
0.48kA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Kind of package
bulk
Gross weight16.5 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 68/18
0 in TME stock
Net price for quantities from 1 pcs - 15.04 USDGross price for quantities from 1 pcs - 15.04 USD
Net price for quantities from 3 pcs - 12.89 USDGross price for quantities from 3 pcs - 12.89 USD
Net price for quantities from 10 pcs - 10.77 USDGross price for quantities from 10 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.