+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSB 83/08

Bridge rectifier: single-phase; Urmax: 800V; If: 88A; Ifsm: 1kA

Manufacturer: POWERSEM

Manufacturer part number:
PSB 83/08
TME Symbol:
PSB83/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
88A
Max. forward impulse current
1kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Max. forward voltage
1.25V
Gross weight160 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 83/08
0 in TME stock
Net price for quantities from 1 pcs - 34.19 USDGross price for quantities from 1 pcs - 34.19 USD
Net price for quantities from 3 pcs - 30.22 USDGross price for quantities from 3 pcs - 30.22 USD
Net price for quantities from 10 pcs - 27.19 USDGross price for quantities from 10 pcs - 27.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.