+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSBS 82/16

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 72A; Ifsm: 670A


Manufacturer: POWERSEM

Manufacturer part number:
PSBS 82/16
TME Symbol:
PSBS82/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
72A
Max. forward impulse current
670A
Electrical mounting
screw
Mechanical mounting
screw
Version
module - slim
Leads
M5 screws
Case
PWS-D flat
Gross weight120 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSBS 82/16
0 in TME stock
Net price for quantities from 1 pcs - 39.78 USDGross price for quantities from 1 pcs - 39.78 USD
Net price for quantities from 3 pcs - 34.67 USDGross price for quantities from 3 pcs - 34.67 USD
Net price for quantities from 10 pcs - 29.11 USDGross price for quantities from 10 pcs - 29.11 USD
Net price for quantities from 30 pcs - 27.14 USDGross price for quantities from 30 pcs - 27.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.