+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSBS 83/12

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 88A; Ifsm: 1kA


Manufacturer: POWERSEM

Manufacturer part number:
PSBS 83/12
TME Symbol:
PSBS83/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
88A
Max. forward impulse current
1kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module - slim
Leads
M5 screws
Case
PWS-D flat
Gross weight120 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSBS 83/12
0 in TME stock
Net price for quantities from 1 pcs - 38.85 USDGross price for quantities from 1 pcs - 38.85 USD
Net price for quantities from 3 pcs - 33.86 USDGross price for quantities from 3 pcs - 33.86 USD
Net price for quantities from 10 pcs - 28.53 USDGross price for quantities from 10 pcs - 28.53 USD
Net price for quantities from 30 pcs - 26.44 USDGross price for quantities from 30 pcs - 26.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.