+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSC-100B-C

Power supply: buffer; modular,open; 100.74W; 127÷370VDC; OUT: 2

Manufacturer: MEAN WELL

Manufacturer part number:
PSC-100B-C
TME Symbol:
PSC-100B-C

Specification

Manufacturer
MEAN WELL
Type of power supply
buffer
Kind of power supply
modular, open
Power
100.74W
Number of outputs
2
Output voltage
27.6V DC
Output current
2.4A
Output voltage 2
27.6V DC
Output current 2
1.25A
Operating temperature
-20...70°C
Efficiency
88%
Protection
anti-overload OPP, anti-overvoltage OVP, battery polarity, discharge below, short circuit protection SCP
Body dimensions
130x85x37mm
Manufacturer series
PSC
Kind of case
946B
Supply voltage
  • 90...264V AC
  • 127...370V DC
Additional functions
  • battery tester
  • UPS
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight441 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PSC-100B-C
111 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.31 USDGross price for quantities from 1 pcs - 43.31 USD
Net price for quantities from 5 pcs - 41.30 USDGross price for quantities from 5 pcs - 41.30 USD
Net price for quantities from 10 pcs - 39.40 USDGross price for quantities from 10 pcs - 39.40 USD
Net price for quantities from 20 pcs - 38.31 USDGross price for quantities from 20 pcs - 38.31 USD
Packaging method by the manufacturer:Cardboard = 32 pcs