+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSC-160B

Power supply: buffer; open; 160W; 127÷370VDC; 90÷264VAC; OUT: 2

Manufacturer: MEAN WELL

Manufacturer part number:
PSC-160B
TME Symbol:
PSC-160B

Specification

Manufacturer
MEAN WELL
Type of power supply
buffer
Kind of power supply
open
Power
160W
Number of outputs
2
Output voltage
27.6V DC
Output current
3.8A
Output voltage 2
27.6V DC
Output current 2
2A
Operating temperature
-20...70°C
Efficiency
90%
Protection
anti-overload OPP, anti-overvoltage OVP, battery polarity, discharge below, short circuit protection SCP
Body dimensions
1524x76.2x32mm
Manufacturer series
PSC
Supply voltage
  • 90...264V AC
  • 127...370V DC
Additional functions
  • battery tester
  • UPS
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight343.6 g
Certificates
EAN code4711232760544

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PSC-160B
0 in TME stock
Net price for quantities from 1 pcs - 52.41 USDGross price for quantities from 1 pcs - 52.41 USD
Net price for quantities from 5 pcs - 50.00 USDGross price for quantities from 5 pcs - 50.00 USD
Net price for quantities from 10 pcs - 47.71 USDGross price for quantities from 10 pcs - 47.71 USD
Net price for quantities from 20 pcs - 46.41 USDGross price for quantities from 20 pcs - 46.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.