+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | buffer | |
Kind of power supply | open | |
Power | 59.34W | |
Number of outputs | 2 | |
Output voltage | 27.6V DC | |
Output current | 1.4A | |
Output voltage 2 | 27.6V DC | |
Output current 2 | 0.75A | |
Operating temperature | -20...70°C | |
Efficiency | 84% | |
Protection | anti-overload OPP, anti-overvoltage OVP, battery polarity, discharge below, short circuit protection SCP | |
Body dimensions | 101.6x50.8x29mm | |
Manufacturer series | PSC |