+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSC08-11SRWA

Display: LED; alphanumeric; 20mm; No.char: 1; red; 8÷18mcd; cathode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
PSC08-11SRWA
TME Symbol:
PSC08-11SRWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
alphanumeric
Digit height
20mm
Number of characters
1
Colour
red
Luminosity
8...18mcd
Common electrode
cathode
Dimensions
27.7x20mm
Mounting
THT
Wavelength
640nm
Gross weight5.343 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
PSC08-11SRWA
0 in TME stock
No. of pieces (Multiplicity: 18)
Product for special order
Packaging method by the manufacturerTube = 18 pcs