+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1841857

Connector: pluggable terminal block; COMBICON S; 630V; PIN: 3; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1841857

Alternative designations: PSC 1,5/ 3-M

TME Symbol:
PSC1.5/3-M

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.63kV
Number of pins
3
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
20.85mm
Body colour
green
Contacts pitch
3.5mm
Height
13.65mm
Width
32.1mm
Gross weight6.922 g
Certificates
EAN code4017918111861
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1841857
0 in TME stock
Net price for quantities from 50 pcs - 9.24 USDGross price for quantities from 50 pcs - 9.24 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.