+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of sensor | inductive | |
Output configuration | PNP/NPN NO/NC | |
Range | 0...12mm | |
Switch housing | M30 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Operating temperature | -20...60°C | |
Kind of forehead | embedded | |
Body material | metal | |
Switching frequency max | 300Hz | |
Manufacturer series | PowerNex | |
Kind of sensor | straight |