+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSCH 50/16

Bridge rectifier: half-controlled; Urmax: 1.6kV; Ufmax: 1.64V


Manufacturer: POWERSEM

Manufacturer part number:
PSCH 50/16
TME Symbol:
PSCH50/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.6kV
Max. forward voltage
1.64V
Load current
53A
Max. forward impulse current
0.5kA
Gate current
100mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Leads
connectors
Gate voltage
1.5V
Threshold on-voltage
0.85V
Features of semiconductor devices
freewheelling diode
Kind of package
bulk
Gross weight104.73 g
Certificates
See other products in this category: Single phase controlled bridge rectif. POWERSEM,
*
PSCH 50/16
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 46.29 USDGross price for quantities from 1 pcs - 46.29 USD
Net price for quantities from 3 pcs - 40.92 USDGross price for quantities from 3 pcs - 40.92 USD
Net price for quantities from 10 pcs - 36.78 USDGross price for quantities from 10 pcs - 36.78 USD
Packaging method by the manufacturer:Cardboard = 10 pcs