+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSCH 55/12

Bridge rectifier: half-controlled; Urmax: 1.2kV; Ufmax: 1.64V


Manufacturer: POWERSEM

Manufacturer part number:
PSCH 55/12
TME Symbol:
PSCH55/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.2kV
Max. forward voltage
1.64V
Load current
46A
Max. forward impulse current
460A
Gate current
100mA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M3 screws, M5 screws
Gate voltage
1V
Threshold on-voltage
0.85V
Features of semiconductor devices
freewheelling diode
Kind of package
bulk
Gross weight220 g
Certificates
See other products in this category: Single phase controlled bridge rectif. POWERSEM,
*
PSCH 55/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.30 USDGross price for quantities from 1 pcs - 42.30 USD
Net price for quantities from 3 pcs - 37.38 USDGross price for quantities from 3 pcs - 37.38 USD
Net price for quantities from 10 pcs - 33.57 USDGross price for quantities from 10 pcs - 33.57 USD