+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSD-30B-5

Converter: DC/DC; 25W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 5A; PCB; OUT: 1

Manufacturer: MEAN WELL

Manufacturer part number:
PSD-30B-5
TME Symbol:
PSD-30B-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
25W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
5A
Mounting
PCB
Manufacturer series
PSD-30
Body dimensions
101.6x50.8x3mm
Efficiency
79%
Operating temperature
-20...60°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight141.59 g
EAN code4711287466491

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
PSD-30B-5
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.21 USDGross price for quantities from 1 pcs - 20.21 USD
Net price for quantities from 5 pcs - 17.57 USDGross price for quantities from 5 pcs - 17.57 USD
Net price for quantities from 10 pcs - 15.27 USDGross price for quantities from 10 pcs - 15.27 USD
Net price for quantities from 20 pcs - 13.28 USDGross price for quantities from 20 pcs - 13.28 USD
Packaging method by the manufacturer:Cardboard = 6 pcsCardboard = 72 pcs