+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 25W | |
Input voltage | 36...72V DC | |
Output voltage | 5V DC | |
Output current | 5A | |
Mounting | PCB | |
Manufacturer series | PSD-30 | |
Body dimensions | 101.6x50.8x3mm | |
Efficiency | 80% | |
Operating temperature | -20...60°C | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Number of outputs | 1 |