+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.2kV | |
Load current | 25A | |
Max. forward impulse current | 380A | |
Electrical mounting | THT | |
Version | square | |
Max. forward voltage | 2.2V | |
Leads | connectors FASTON | |
Leads dimensions | 6.3x0.8mm | |
Kind of package | bulk | |
Features of semiconductor devices | glass passivated |