+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSDB1004NT101

Inductor: wire; SMD; 100uH; 1.35A; R: 304mΩ; ±20%; 10.3x10.4x4mm


Manufacturer: Viking

Manufacturer part number:
PSDB1004NT101
TME Symbol:
PSDB1004NT101

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.35A
Resistance
304mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x4mm
Operating temperature
-40...125°C
Gross weight1.631 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1004NT101
843 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 750 pcs - 0.21 USDGross price for quantities from 750 pcs - 0.21 USD
Packaging method by the manufacturer:Reel = 750 pcs