+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSDB1004NT1R0

Inductor: wire; SMD; 1uH; 10A; R: 8mΩ; ±20%; 10.3x10.4x4mm; -40÷125°C


Manufacturer: Viking

Manufacturer part number:
PSDB1004NT1R0
TME Symbol:
PSDB1004NT1R0

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
10A
Resistance
8mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x4mm
Operating temperature
-40...125°C
Gross weight1.545 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1004NT1R0
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.74 USDGross price for quantities from 2 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 750 pcs - 0.22 USDGross price for quantities from 750 pcs - 0.22 USD
Packaging method by the manufacturer:Reel = 750 pcs