+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSDB1005NT100

Inductor: wire; SMD; 10uH; 3.45A; R: 26mΩ; ±20%; 10.3x10.4x5mm


Manufacturer: Viking

Manufacturer part number:
PSDB1005NT100
TME Symbol:
PSDB1005NT100

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
3.45A
Resistance
26mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x5mm
Operating temperature
-40...125°C
Gross weight2.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1005NT100
273 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.77 USDGross price for quantities from 2 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 750 pcs - 0.23 USDGross price for quantities from 750 pcs - 0.23 USD
Packaging method by the manufacturer:Reel = 750 pcs