+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSDB1005NT120

Inductor: wire; SMD; 12uH; 3.4A; R: 33mΩ; ±20%; 10.3x10.4x5mm


Manufacturer: Viking

Manufacturer part number:
PSDB1005NT120
TME Symbol:
PSDB1005NT120

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Operating current
3.4A
Resistance
33mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x5mm
Operating temperature
-40...125°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PSDB1005NT120
0 in TME stock
No. of pieces (Multiple of: 750)
Minimum order quantity: 750.
Multiple of: 750.
Net price for quantities from 750 pcs - 0.21 USDGross price for quantities from 750 pcs - 0.21 USD