+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSDB1005NT121

Inductor: wire; SMD; 120uH; 1A; R: 303mΩ; ±20%; 10.3x10.4x5mm


Manufacturer: Viking

Manufacturer part number:
PSDB1005NT121
TME Symbol:
PSDB1005NT121

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
120µH
Operating current
1A
Resistance
303mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x5mm
Operating temperature
-40...125°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PSDB1005NT121
0 in TME stock
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.
Net price for quantities from 750 pcs - 0.21 USDGross price for quantities from 750 pcs - 0.21 USD