+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of bridge rectifier | half-controlled | |
Max. off-state voltage | 1.2kV | |
Load current | 70A | |
Max. forward impulse current | 0.5kA | |
Electrical mounting | FASTON connectors | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Case | FO-T-A | |
Version | module | |
Mechanical mounting | screw | |
Max. forward voltage | 1.64V | |
Gate current | 100mA | |
Gate voltage | 1.5V | |
Kind of package | bulk | |
Features of semiconductor devices | glass passivated |