+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of bridge rectifier | full-controlled | |
Max. off-state voltage | 1.6kV | |
Load current | 75A | |
Max. forward impulse current | 460A | |
Electrical mounting | screw | |
Leads | M3 screws, M5 screws | |
Version | module | |
Mechanical mounting | screw | |
Max. forward voltage | 1.65V | |
Gate current | 100mA | |
Gate voltage | 1V | |
Kind of package | bulk | |
Features of semiconductor devices | glass passivated |