+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA897102R7000

Automation module: softstart; Usup: 208÷600VAC; 11kW; 0÷30/1÷30s

Manufacturer: ABB

Manufacturer part number:
1SFA897102R7000
TME Symbol:
PSE25-600-70

Specification

Manufacturer
ABB
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-25...60°C
Control voltage
100...250V AC
Max motor power
11kW
Starting/stopping time
0...30/1...30s
Rated continuous current
25A
Supply voltage
  • 208...600V AC
Gross weight3.4955 kg
Certificates
EAN code7320500400609
See other products in this category: Soft Starters ABB,
*
1SFA897102R7000
1 in TME stock
Net price for quantities from 1 pcs - 681.15 USDGross price for quantities from 1 pcs - 681.15 USD
No. of pieces (Multiplicity: 1)