+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA897113R7001

Automation module: softstart; Usup: 208÷600VAC; 132kW; 0÷30/1÷30s


Manufacturer: ABB

Manufacturer part number:
1SFA897113R7001
TME Symbol:
PSE250-600-70-1

Specification

Manufacturer
ABB
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-25...60°C
Control voltage
100...250V AC
Max motor power
132kW
Starting/stopping time
0...30/1...30s
Rated continuous current
250A
Supply voltage
  • 208...600V AC
Gross weight10.55 kg
Certificates
EAN code7320500515037
See other products in this category: Soft Starters ABB,
*
1SFA897113R7001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order