+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 0.4kV | |
Load current | 60A x2 | |
Case | ECO-PAC 1 | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 0.48kA | |
Electrical mounting | THT | |
Max. load current | 100A | |
Mechanical mounting | screw | |
Technology | FRED |