+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSET 132/08

Module: thyristor; single thyristor; 800V; 132A; ECO-PAC 2; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSET 132/08
TME Symbol:
PSET132/08

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
0.8kV
Load current
132A
Case
ECO-PAC 2
Max. forward voltage
1.3V
Max. forward impulse current
3.6kA
Gate current
400mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight23.3 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSET 132/08
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD