+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSET 132/18

Module: thyristor; single thyristor; 1.8kV; 132A; ECO-PAC 2; THT

Manufacturer: POWERSEM

Manufacturer part number:
PSET 132/18
TME Symbol:
PSET132/18

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.8kV
Load current
132A
Case
ECO-PAC 2
Max. forward voltage
1.3V
Max. forward impulse current
3.6kA
Gate current
400mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight23.5 g
Certificates
See other products in this category: Thyristor modules POWERSEM
*
PSET 132/18
Product withdrawn from the offer
Use the specification table below to search for similar products