+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTF000370004

Measuring tip; 16A; red and black; Tip diameter: 2mm


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
FTF000370004
TME Symbol:
PSK2

Specification

Manufacturer
BEHA-AMPROBE
Type of test accessories
measuring tip
Current rating
16A
Colour
red and black
Tip diameter
2mm
Socket size
4mm
Overall length
102mm
Kit contents
probe tip x2
Gross weight44.5 g
See other products in this category: Probes - Test Plugs BEHA-AMPROBE,
*
FTF000370004
2 in TME stock
Net price for quantities from 1 set - 14.45 USDGross price for quantities from 1 set - 14.45 USD
Net price for quantities from 3 set - 13.40 USDGross price for quantities from 3 set - 13.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.