+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSKN3-700/2700S

Antenna; GSM,LTE; 3dBi; screw type; 50Ω; 694÷960MHz; SMA


Manufacturer: MOBILEMARK

Manufacturer part number:
PSKN3-700/2700S
TME Symbol:
PSKN3-700/2700S

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
GSM, LTE
Antenna gain
3dBi
Mounting
screw type
Impedance
50Ω
Frequency
694...960MHz
Connection
SMA
Gross weight40 g
Certificates
See other products in this category: GSM antennas MOBILEMARK,
*
PSKN3-700/2700S
0 in TME stock
Net price for quantities from 1 pcs - 20.13 USDGross price for quantities from 1 pcs - 20.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.