+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSKN5-626-S

Antenna; 5G; 3dBi; vertical; 50Ω; 617MHz÷6GHz; 4.5m; SMA

Manufacturer: MOBILEMARK

Manufacturer part number:
PSKN5-626-S
TME Symbol:
PSKN5-626-S

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
5G
Antenna gain
3dBi
Polarisation
vertical
Impedance
50Ω
Frequency
617MHz...6GHz
Cable length
4.5m
Connection
SMA
Gross weight58 g
Certificates
See other products in this category: GSM antennas MOBILEMARK,
*
PSKN5-626-S
0 in TME stock
Net price for quantities from 1 pcs - 22.13 USDGross price for quantities from 1 pcs - 22.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.