+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of semiconductor module | thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 2kV | |
Load current | 180A x2 | |
Case | TO240AA | |
Max. forward voltage | 1.74V | |
Max. forward impulse current | 1.54kA | |
Gate current | 100mA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw |