+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSL-40T

Tip: splice; non-insulated; 0.6÷1mm2; 5.5mm; tinned; crimped

Manufacturer: JST

Manufacturer part number:
PSL-40T
TME Symbol:
PSL-40T

Specification

Manufacturer
JST
Type of tip
splice
Ferrule variant
non-insulated
Wire cross-section
0.6...1mm2
Bit length
5.5mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.251 g
Certificates
See other products in this category: Bootlace ferrule and butt splice JST,
*
PSL-40T
6220 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 000 pcs