+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSL-60T

Tip: splice; non-insulated; 0.7÷1.8mm2; 5.7mm; tinned; crimped


Manufacturer: JST

Manufacturer part number:
PSL-60T
TME Symbol:
PSL-60T

Specification

Manufacturer
JST
Type of tip
splice
Ferrule variant
non-insulated
Wire cross-section
0.7...1.8mm2
Bit length
5.7mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.295 g
Certificates
See other products in this category: Bootlace ferrule and butt splice JST,
*
PSL-60T
7610 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 000 pcs