+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | thick film | |
Resistance | 0.3mΩ | |
Mounting | SMD | |
Case - inch | 2512 | |
Case - mm | 6432 | |
Power | 8W | |
Tolerance | ±1% | |
Manufacturer series | PSL2 | |
Body dimensions | 6.3x3.15x1.32mm | |
Operating temperature | -65...175°C | |
Temperature coefficient | 175ppm/°C | |
Conform to the norm | AEC-Q200 |