+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSL40010

Reed switch; Pswitch: 10W; 51x16x7mm; Connection: cables; 500mA


Manufacturer: CELDUC

Manufacturer part number:
PSL40010
TME Symbol:
PSL40010

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
51x16x7mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 350V
IP rating
IP67
Lead length
0.5m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-40...85°C
Gross weight20.6 g
Certificates
EAN code3760283304802
See other products in this category: Reed Sensors CELDUC,
*
PSL40010
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.60 USDGross price for quantities from 1 pcs - 19.60 USD
Net price for quantities from 10 pcs - 15.69 USDGross price for quantities from 10 pcs - 15.69 USD
Net price for quantities from 30 pcs - 14.71 USDGross price for quantities from 30 pcs - 14.71 USD
Net price for quantities from 100 pcs - 13.72 USDGross price for quantities from 100 pcs - 13.72 USD