+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSM-0405-06

Bearing: sleeve bearing; Øout: 5mm; Øint: 4mm; L: 6mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-0405-06
TME Symbol:
PSM-0405-06

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
5mm
Internal diameter
4mm
Length
6mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight0.54 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-0405-06
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)