+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSM-1011-25

Bearing: sleeve bearing; Øout: 11mm; Øint: 10mm; L: 25mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-1011-25
TME Symbol:
PSM-1011-25

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
11mm
Internal diameter
10mm
Length
25mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight0.75 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-1011-25
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)