+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSM-1315-10

Bearing: sleeve bearing; Øout: 15mm; Øint: 13mm; L: 10mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-1315-10
TME Symbol:
PSM-1315-10

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
15mm
Internal diameter
13mm
Length
10mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight0.71 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-1315-10
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)