+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSM-3539-40

Bearing: sleeve bearing; Øout: 39mm; Øint: 35mm; L: 40mm; iglidur® P

Manufacturer: IGUS

Manufacturer part number:
PSM-3539-40
TME Symbol:
PSM-3539-40

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
39mm
Internal diameter
35mm
Length
40mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight3.15 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-3539-40
0 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 10 pcs - 7.97 USDGross price for quantities from 10 pcs - 7.97 USD
Net price for quantities from 25 pcs - 7.47 USDGross price for quantities from 25 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)