+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | transducer | |
Controlled parameter | pressure | |
Number of outputs | 2 | |
Output 1 electrical parameters | 30V DC / 100mA | |
Operating temperature | -10...50°C | |
Kind of input 1 | 4...20mA | |
IP rating | IP30, IP65 from the front | |
Manufacturer series | PSM | |
The programming method | keypad | |
Body dimensions | 48x48x48mm | |
Kind of display used | LED | |
Measurement accuracy | 0.1% | |
Number of inputs | 8 | |
Output configuration | NPN | |
Current consumption | 0.1A |