+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 100V | |
Drain current | 35A | |
Pulsed drain current | 197A | |
Power dissipation | 147W | |
Case | LFPAK56, PowerSO8, SOT669 | |
On-state resistance | 60.7mΩ | |
Mounting | SMD | |
Gate charge | 65.6nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Features of semiconductor devices | logic level |