+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSR030DS0063Z

Fuse: fuse; ceramic,industrial; 63A; 690VAC; 600VDC; ultra rapid


Manufacturer: LITTELFUSE

Manufacturer part number:
PSR030DS0063Z
TME Symbol:
PSR030DS0063Z

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
63A
Rated voltage
600V DC/690V AC
Fuse characteristics
ultra rapid
Fuse size
43x43x47.7mm
Manufacturer series
PSR
Trade name
POWR-SPEED®
Breaking capacity
200kA
Fuses application
semiconductors protection
Power dissipation
20W
Operating temperature
-55...125°C
Related items
MS3H1000C
Gross weight20 g
Certificates
See other products in this category: NH Fuses LITTELFUSE,
See other products from this series.:
*
PSR030DS0063Z
0 in TME stock
Net price for quantities from 3 pcs - 162.15 USDGross price for quantities from 3 pcs - 162.15 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.