+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, industrial | |
Current rating | 50A | |
Rated voltage | 600V DC/690V AC | |
Fuse characteristics | ultra rapid | |
Fuse size | 43x43x50mm | |
Manufacturer series | PSR | |
Trade name | POWR-SPEED® | |
Breaking capacity | 200kA | |
Fuses application | semiconductors protection | |
Power dissipation | 15W | |
Operating temperature | -55...125°C | |
Related items | MS3H1000C |