+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSR031FL0500

Fuse: fuse; ceramic,industrial; 500A; 690VAC; 600VDC; ultra rapid

Manufacturer: LITTELFUSE

Manufacturer part number:
PSR031FL0500
TME Symbol:
PSR031FL0500

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
500A
Rated voltage
600V DC/690V AC
Fuse characteristics
ultra rapid
Fuse size
51.5x51.5x49mm
Manufacturer series
PSR
Trade name
POWR-SPEED®
Breaking capacity
200kA
Fuses application
semiconductors protection
Power dissipation
74W
Operating temperature
-55...125°C
Related items
MS3H1000C
Gross weight10 g
Certificates
See other products in this category: NH Fuses LITTELFUSE,
See other products from this series.:
*
PSR031FL0500
0 in TME stock
Net price for quantities from 3 pcs - 203.05 USDGross price for quantities from 3 pcs - 203.05 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.