+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PSR070FL0080Z

Fuse: fuse; ceramic,industrial; 80A; 1.25kVAC; 1kVDC; ultra rapid


Manufacturer: LITTELFUSE

Manufacturer part number:
PSR070FL0080Z
TME Symbol:
PSR070FL0080Z

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
80A
Rated voltage
1kV DC/1.25kV AC
Fuse characteristics
ultra rapid
Fuse size
43x43x74mm
Manufacturer series
PSR
Trade name
POWR-SPEED®
Breaking capacity
100kA
Fuses application
semiconductors protection
Power dissipation
24W
Operating temperature
-55...125°C
Related items
MS7H1500C
Gross weight20 g
Certificates
See other products in this category: NH Fuses LITTELFUSE,
See other products from this series.:
*
PSR070FL0080Z
0 in TME stock
Net price for quantities from 1 pcs - 225.97 USDGross price for quantities from 1 pcs - 225.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.